Pfannenberg BR50 Series Yellow Flashing Effect Mounting Base with Tube, LED Bulb 230V, IP54
- RS Stock No.:
- 460-307
- Distrelec Article No.:
- 303-79-940
- Mfr. Part No.:
- 28250126040
- Manufacturer:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-307
- Distrelec Article No.:
- 303-79-940
- Mfr. Part No.:
- 28250126040
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | BR50 | |
| Product Type | Mounting Base with Tube | |
| Component Type | End Module with Stand, Base | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Height | 400mm | |
| Base Diameter | 54mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series BR50 | ||
Product Type Mounting Base with Tube | ||
Component Type End Module with Stand, Base | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Height 400mm | ||
Base Diameter 54mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- CN
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications.
BR 50 signal tower base/end module with M12 plug including 400 mm stand with base
Up to 5 modules with 6 lens colours
They can be combined as desired by simply plugging them together, even in the field
Can be used everywhere where machine statuses need to be displayed and warning signals given
Modular design with sturdy housing for all indoor and outdoor applications in tough conditions
Types of modules include continuous lights with LED, blinking light (1.5 Hz), flashing light, sounder 85 dB (A)
Flexible building kit system guarantees easy handling
Mechanical and electronics are decoupled, this results in a more stable construction that is less sensitive to vibrations
Many different variations, can be fixed by means of tubular stand, tube or direct mounting
Related links
- Pfannenberg BR50 Series Yellow Flashing Effect Mounting Base with Tube AC/DC, IP54
- Pfannenberg BR50 Series Yellow Flashing Effect Mounting Base with Tube IP54
- Pfannenberg BR50 Series Yellow Flashing Effect Mounting Bracket IP54
- Pfannenberg BR50 Series Yellow Flashing Effect Signal Tower AC, IP54
- Pfannenberg BR50 Series Yellow Flashing Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Green Flashing Effect Signal Tower AC, IP54
- Pfannenberg BR50 Series Red Flashing Effect Mounting Base with Tube AC, IP54
- Pfannenberg BR50 Series Amber Flashing Effect Mounting Base with Tube AC, IP54
