Pfannenberg BR50 Series Green Flashing Effect Signal Tower, LED Bulb 24V ac/dc, AC/DC, IP54
- RS Stock No.:
- 460-864
- Mfr. Part No.:
- 28250078060
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€77.06
(exc. VAT)
€94.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.06 |
*price indicative
- RS Stock No.:
- 460-864
- Mfr. Part No.:
- 28250078060
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | BR50 | |
| Product Type | Signal Tower | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Current Consumption | 100mA | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 63mm | |
| Standards/Approvals | RoHS | |
| Base Diameter | 54mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series BR50 | ||
Product Type Signal Tower | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Current Consumption 100mA | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 63mm | ||
Standards/Approvals RoHS | ||
Base Diameter 54mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- CN
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications.
BR 50 signal tower green flashing light module
Up to 5 modules with 6 lens colours
Can be used everywhere where machine statuses need to be displayed and warning signals given
Modular design with sturdy housing for all indoor and outdoor applications in tough conditions
Types of modules include continuous lights with LED, blinking light (1.5 Hz), flashing light, sounder 85 dB (A)
Flexible building kit system guarantees easy handling
Mechanical and electronics are decoupled, this results in a more stable construction that is less sensitive to vibrations
Many different variations, can be fixed by means of tubular stand, tube or direct mounting
High system of protection IP 54 (optionally IP 65)
Dimensions: diameter 54 x 63mm per light module
Related links
- Pfannenberg BR50 Series Clear Flashing Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Red Flashing Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Amber Flashing Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Yellow Flashing Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Blue Flashing Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Red Flashing Effect Sounder AC/DC, IP54
- Pfannenberg BR50 Series Green Flashing Effect Signal Tower AC, IP54
- Pfannenberg BR50 Series Green Continuous Effect Signal Tower DC, IP54
