Pfannenberg 28250126000 Series Clear Continuous Effect Signal Tower, LED Bulb 24V dc, AC/DC, IP54
- RS Stock No.:
- 497-550
- Mfr. Part No.:
- 28250126000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€60.29
(exc. VAT)
€74.16
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.29 |
*price indicative
- RS Stock No.:
- 497-550
- Mfr. Part No.:
- 28250126000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Tower | |
| Series | 28250126000 | |
| Component Type | LED | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Continuous | |
| Lens Colour | Clear | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 63mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Base Diameter | 54mm | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Tower | ||
Series 28250126000 | ||
Component Type LED | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Continuous | ||
Lens Colour Clear | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 63mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Base Diameter 54mm | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- CN
The Pfannenberg Base/End Module with M12 connection is a key component of the BR50 signal tower system. It provides a sturdy base for assembling up to five signal tower modules and features a ready-made M12 plug connection for easy integration. Designed for both indoor and outdoor use, it ensures reliable performance in demanding industrial environments. The power circuits do not have to be interrupted or switched off during maintenance, conversion or replacement of devices this saves time and money. The mechanical and electronics are decoupled which results in a more stable construction that is less sensitive to vibrations.
Graphite black housing
Up to 5 modules with 6 lens colours
ABS and stainless steel adapter housing material
Dimensions are diameter 54 x 63mm per light module
Flexible building kit system guarantees easy handling
Related links
- Pfannenberg 28250376015 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250376013 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250010000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250148300 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250150010 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250126010 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250376016 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250180000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
