Pfannenberg 28250148300 Series Clear Continuous Effect Signal Tower, LED Bulb 24V dc, AC/DC, IP54
- RS Stock No.:
- 497-556
- Mfr. Part No.:
- 28250148300
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€133.67
(exc. VAT)
€164.41
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.67 |
*price indicative
- RS Stock No.:
- 497-556
- Mfr. Part No.:
- 28250148300
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | 28250148300 | |
| Product Type | Signal Tower | |
| Component Type | LED | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Continuous | |
| Current Consumption | 250mA | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 63mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Base Diameter | 54mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series 28250148300 | ||
Product Type Signal Tower | ||
Component Type LED | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Continuous | ||
Current Consumption 250mA | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 63mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Base Diameter 54mm | ||
- COO (Country of Origin):
- DE
The Pfannenberg Module Fieldbus is a versatile component designed for seamless integration into AS-Interface bus systems for 31 Slave/Master. It features a modular design, allowing up to four stages for displaying machine statuses and issuing warning signals. With its robust housing, it is suitable for both indoor and outdoor applications, ensuring reliable performance in various environments. They monitored module for greater safety, the light source has two separate LED strands. If one strand fails, the alarm contact is activated and the second strand continues to light. The mechanical and electronics are decoupled which results in a more stable construction that is less sensitive to vibrations.
IP65 Protection
ABS housing material
Graphite black housing
Dimension are diameter 54 x 63mm
Flexible building kit system guarantees easy handling
Related links
- Pfannenberg 28250376015 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250126000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250376013 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250150010 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250126010 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250376016 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250010000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250180000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
