AUER Signal ECO70 Series Series Base for Use with Signal Tower, LED Bulb, IP66

Subtotal (1 unit)*

€71.36

(exc. VAT)

€87.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.36

*price indicative

RS Stock No.:
617-426
Mfr. Part No.:
900592900
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Range

ECO70

Series

ECO70 Series

Component Type

Tube Base

Multifunction

No

Bulb Type

LED

For Use With

Signal Tower

IP Rating

IP66

COO (Country of Origin):
CZ
The AUER Signal Innovative modular signal tower offers a versatile and highly visible solution for industrial signaling needs. Designed for easy installation and adaptability, it seamlessly integrates into various environments, ensuring reliability and clarity in communication. With a striking combination of LED indicators, audible alerts, and a range of mounting options, this tower stands out in highlighting operational status. Its robust, weather-resistant design guarantees performance under challenging conditions, making it an ideal choice for outdoor and indoor applications alike. Users benefit from its user-friendly connection technology, intelligent configuration flexibility, and high protection ratings, ensuring both safety and effectiveness in signaling tasks. Perfect for enhancing visibility and awareness in operational setups, this product meets diverse user requirements while ensuring compliance with leading safety standards.

Enhanced visibility through high-luminosity LED lights
Multiple configurations available for tailored solutions
Robust housing designed to withstand harsh environments
Simplified installation with user-friendly connection technology
Versatile mounting options for flexible setup

Related links