AUER Signal ECO40 Series Automation Signalling Accessory, LED Bulb, IP66
- RS Stock No.:
- 617-536
- Mfr. Part No.:
- 902570950
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€32.89
(exc. VAT)
€40.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.89 |
*price indicative
- RS Stock No.:
- 617-536
- Mfr. Part No.:
- 902570950
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO40 | |
| Product Type | Automation Signalling Accessory | |
| Component Type | Tube Base | |
| Multifunction | No | |
| Bulb Type | LED | |
| Standards/Approvals | UL, RoHS,CE | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO40 | ||
Product Type Automation Signalling Accessory | ||
Component Type Tube Base | ||
Multifunction No | ||
Bulb Type LED | ||
Standards/Approvals UL, RoHS,CE | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- CZ
The AUER Signal Piezo buzzer module offers an innovative solution for reliable sound signaling in various applications. Designed for easy integration, this module emits a steady or pulsing tone, providing versatile auditory alerts that can be configured to suit specific operational requirements. The robust construction ensures durability, making it suitable for both industrial and commercial environments. With excellent frequency response and volume capabilities, it delivers clear and loud alerts, enhancing safety measures in a wide range of usage scenarios.
Designed for seamless integration into signal tower systems
Provides a highly audible 80 dB sound output for effective alerting
Supports both steady and pulsing tone configurations for flexible applications
Capable of operating within a broad voltage range for versatility
Related links
- AUER Signal ECO40 Series Series Base for Use with Signal Tower IP66
- AUER Signal ECO40 Series Series Yellow Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Orange Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Red Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Red Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Orange Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Orange Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Red Strobe Beacon Base Mounted IP66
