AUER Signal ECO40 Series Orange Beacon 240V ac Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-328
- Mfr. Part No.:
- 902041313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€53.83
(exc. VAT)
€66.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.83 |
*price indicative
- RS Stock No.:
- 617-328
- Mfr. Part No.:
- 902041313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO40 | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 30°C | ||
Series ECO40 | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is an innovative solution for efficient visual and audible signaling in various environments. Designed to enhance safety and communication, it boasts a versatile strobe beacon functionality, delivering bright illumination that ensures visibility. The flexible design allows for easy installation and integration into existing systems, making it a preferred choice for industrial applications. With a robust construction, this signal tower meets high safety standards while offering a user-friendly operation. Its dynamic features are tailored to meet the demanding needs of modern workplaces, delivering reliable performance and durability over time.
Offers a high degree of protection for durability in harsh conditions
Features an easy-to-use connection technology for quick setup
Supports both steady and pulsing tones for varied signaling needs
Available in a range of lens colors to suit different applications
Designed to accommodate various mounting types for flexible installation
Related links
- AUER Signal ECO40 Series Red Beacon 240V ac Strobe Base IP66
- AUER Signal ECO40 Series Orange Beacon 120V ac Strobe Base IP66
- AUER Signal ECO40 Series Orange Beacon 24V ac/dc Strobe Base IP66
- AUER Signal ECO40 Series Red Beacon 120V ac Strobe Base IP66
- AUER Signal ECO40 Series Red Beacon 24V ac/dc Strobe Base IP66
- AUER Signal ECO40 Series Yellow Beacon 24V ac/dc Strobe Base IP66
- AUER Signal ECO Series Orange Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 240V ac Strobe Base IP66
