AUER Signal ECO40 Series Red Beacon 240V ac Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-331
- Mfr. Part No.:
- 902042313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€53.83
(exc. VAT)
€66.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.83 |
*price indicative
- RS Stock No.:
- 617-331
- Mfr. Part No.:
- 902042313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO40 | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 30°C | ||
Series ECO40 | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, UL, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower eCO40 is a versatile signaling solution that seamlessly combines functionality and reliability. Designed for both industrial and commercial applications, this signal tower ensures clear visual and auditory alerts to enhance safety and communication within your workspace. With brilliant LED light sources in multiple colors and comprehensive functionality, it delivers steady, flashing, and strobe signals. The robust design not only offers high luminosity but also ensures durability, standing up to the rigors of demanding environments. Ideal for equipment and process monitoring, the eCO40 is user-friendly, accommodating easy configuration and installation.
Offers a wide range of high-luminosity LED light options
Supports various beacon functions for versatile signaling
Compatible with both LED and incandescent bulb technologies
Includes a piezo buzzer module with distinct tone options
Allows for individual tower module configuration or pre-assembled options
Related links
- AUER Signal ECO40 Series Orange Beacon 240V ac Strobe Base IP66
- AUER Signal ECO40 Series Red Beacon 120V ac Strobe Base IP66
- AUER Signal ECO40 Series Red Beacon 24V ac/dc Strobe Base IP66
- AUER Signal ECO40 Series Orange Beacon 120V ac Strobe Base IP66
- AUER Signal ECO40 Series Orange Beacon 24V ac/dc Strobe Base IP66
- AUER Signal ECO40 Series Yellow Beacon 24V ac/dc Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 240V ac Strobe Base IP66
- AUER Signal ECO Series Yellow Beacon 240V ac Strobe Base IP66
