Siemens 8WD4 Series Red Flashing Effect Flashing Light Element, LED Bulb 24V, DC, IP54
- RS Stock No.:
- 648-121
- Mfr. Part No.:
- 8WD4220-0CB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€217.75
(exc. VAT)
€267.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.75 |
*price indicative
- RS Stock No.:
- 648-121
- Mfr. Part No.:
- 8WD4220-0CB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Flashing Light Element | |
| Series | 8WD4 | |
| Component Type | Flashlight | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Standards/Approvals | UNSPSC, EAN, eClass, ETIM, RoHS, WEEE | |
| Height | 57mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 50mm | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Flashing Light Element | ||
Series 8WD4 | ||
Component Type Flashlight | ||
Current Type DC | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Standards/Approvals UNSPSC, EAN, eClass, ETIM, RoHS, WEEE | ||
Height 57mm | ||
Hazardous Area Certification No | ||
Base Diameter 50mm | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
The Siemens Single flash light element is an LED-based light source with a diameter of 50 mm, made from durable polycarbonate (PC). It uses a bayonet fastening method for secure attachment. The flash frequency is set at 1 Hz, making it suitable for signalling and indicator applications.
PC material
IP54 protection rated
CE certification
UKCA Approval
Related links
- Siemens 8WD4 Series Yellow Flashing Effect Flashing Light Element DC, IP54
- Siemens 8WD4 Series Blue Flashing Effect Flashing Light Element DC, IP54
- Siemens 8WD4 Series Clear Flashing Effect Flashing Light Element DC, IP54
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element AC/DC, IP54
- Siemens 8WD4 Series Blue Blinking Effect Flashing Light Element AC/DC, IP54
- Siemens 8WD4 Series Red Flashing Effect Flashing Light Element AC, IP65
- Siemens 8WD42 Series Red Steady Effect Flashing Light Element AC/DC, IP54
- Siemens 8WD42 Series Yellow Steady Effect Flashing Light Element AC/DC, IP54
