Schneider Electric Harmony XVB7 Series Red Steady Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66

Image representative of range

Subtotal (1 unit)*

€74.00

(exc. VAT)

€91.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.00

*price indicative

RS Stock No.:
754-065
Mfr. Part No.:
XVB7C24
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XVB7

Product Type

Indicator Light

Component Type

Light Module

Current Type

AC/DC

Mount Type

Inverted, Upright

Light Effect

Steady

Lens Colour

Red

Lamp Included

Yes

Terminal Type

Plug-In

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-5-1

Height

59.3mm

Base Diameter

70mm

Hazardous Area Certification

CSA, IEC 60947-5-1, UL

IP Rating

IP66

Housing Colour

Red

COO (Country of Origin):
DE
The Schneider Electric modular tower light designed for steady signalling with a vibrant red LED light. This 70mm light module is suitable for a variety of applications requiring reliable Visual alerts.

Mounting diameter is 70mm, ensuring easy installation

IP66 rated for excellent protection against dust and water

Service life of up to 50,000 hours for long-lasting performance

Class II electrical shock protection enhances safety

Operating temperature range of -25 to 60°C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy