Werma KombiSIGN 40 Series Terminal Element 24V, AC/DC, IP69K, IP66
- RS Stock No.:
- 123-0907
- Distrelec Article No.:
- 300-58-403
- Mfr. Part No.:
- 630.700.75
- Manufacturer:
- Werma
Subtotal (1 unit)*
€22.89
(exc. VAT)
€28.15
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.89 |
*price indicative
- RS Stock No.:
- 123-0907
- Distrelec Article No.:
- 300-58-403
- Mfr. Part No.:
- 630.700.75
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Terminal Element | |
| Series | KombiSIGN 40 | |
| Minimum Sound Level | 85dB | |
| Component Type | Terminal Element | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Current Consumption | 80mA | |
| Mount Type | Base | |
| Lamp Included | No | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -3°C | |
| Maximum Sound Level | 95dB | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Height | 40mm | |
| Base Diameter | 40mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP69K, IP66 | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Terminal Element | ||
Series KombiSIGN 40 | ||
Minimum Sound Level 85dB | ||
Component Type Terminal Element | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Current Consumption 80mA | ||
Mount Type Base | ||
Lamp Included No | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -3°C | ||
Maximum Sound Level 95dB | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Height 40mm | ||
Base Diameter 40mm | ||
Hazardous Area Certification No | ||
IP Rating IP69K, IP66 | ||
Housing Colour Grey | ||
WERMA Terminal Element, PC Construction, 40mm Diameter - KombiSIGN 40 Series - 630.700.75
For safe and secure installation of your signal tower, reach for this terminal element from WERMA. It serves as a base for linking cables to signalling devices in the KombiSIGN 40 series to give you a neat circuit layout. A voltage rating of 24V makes it the right fit for low-voltage applications. This connection element is made from robust polycarbonate that gives excellent impact resistance. It's versatile as it accepts wire sizes from 16 to 24 AWG. Thanks to its push-in connection style, assembling your tower is toolless and hassle-free.
Features & Benefits
• Compatible with both AC and DC networks
• Works reliably at operating temperatures between -30°C and +60°C so you can count on it in demanding conditions
• Light weight of 25g is easy to handle during assembly
Applications
• Mining industry
• Robotics and automation
• Factory floors
Is this terminal element waterproof?
Yes. Its IP69K rating shows it can withstand high-temperature, high-pressure water jets.
Related links
- Werma KombiSIGN 40 Series Mounting Adapter 24V IP69K, IP66
- Werma KombiSIGN 40 Series Yellow Flashing LED Bulb 24V ac/dc IP69K, IP66
- Werma KombiSIGN 40 Series Red Flashing Effect Beacon Tower DC IP66
- Werma KS40 Series Black Terminal Element 24V IP69K, IP66
- Werma KombiSIGN 40 Series Mounting Adapter 24V IP69K
- Werma KombiSIGN 40 Series Fixing Bracket 24V IP66
- Werma KombiSIGN 40 Series Mounting Base 24V IP66, IP69K
- Werma KombiSIGN 40 Series Mounting Adapter 24V IP66, IP69K
