Werma KS40 Series Black Terminal Element 24V, DC, IP69K, IP66
- RS Stock No.:
- 251-8458
- Mfr. Part No.:
- 631.800.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€125.29
(exc. VAT)
€154.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.29 |
*price indicative
- RS Stock No.:
- 251-8458
- Mfr. Part No.:
- 631.800.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Terminal Element | |
| Series | KS40 | |
| Component Type | Terminal Element | |
| Multifunction | No | |
| Current Type | DC | |
| Lens Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 59mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP69K, IP66 | |
| Base Diameter | 40mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Terminal Element | ||
Series KS40 | ||
Component Type Terminal Element | ||
Multifunction No | ||
Current Type DC | ||
Lens Colour Black | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 59mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IP Rating IP69K, IP66 | ||
Base Diameter 40mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Werma terminal element is used with signal tower component.
DC operating voltage
PC material
Related links
- Werma KS40 Series Clear Terminal Element 24V IP66, IP69K
- Werma KS40 Series Blue Flashing Effect Flashing Light Element DC IP66
- Werma KS40 Series Multicolour Continuous Effect Flashing Light Element DC IP66
- Werma KS40 Series Grey Siren Unit 24V IP69K, IP66
- Werma KombiSIGN 40 Series Terminal Element 24V IP69K, IP66
- Werma KS40 Series Black Siren Unit 24V IP66, IP69K
- Werma KS40 Series White Flashing Effect Flashing Light Element DC IP69K
- Werma KS40 Series Blue Flashing Effect Flashing Light Element DC IP69K
