AUER Signal XDC Series Amber Steady Effect Beacon Module for Use with Eco-Modul 70 LED Signal Towers, 24 V ac/dc, LED
- RS Stock No.:
- 135-0622
- Distrelec Article No.:
- 302-54-450
- Mfr. Part No.:
- 900011405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€54.95
(exc. VAT)
€67.59
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.95 |
*price indicative
- RS Stock No.:
- 135-0622
- Distrelec Article No.:
- 302-54-450
- Mfr. Part No.:
- 900011405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | ECOmodul 70 | |
| Series | XDC | |
| Component Type | Beacon | |
| Current Type | AC, DC | |
| Light Effect | Steady | |
| Lens Colour | Amber | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 24 V ac/dc | |
| For Use With | Eco-Modul 70 LED Signal Towers | |
| Height | 74mm | |
| IP Rating | IP66 | |
| Base Diameter | 70mm | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -30°C | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range ECOmodul 70 | ||
Series XDC | ||
Component Type Beacon | ||
Current Type AC, DC | ||
Light Effect Steady | ||
Lens Colour Amber | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 24 V ac/dc | ||
For Use With Eco-Modul 70 LED Signal Towers | ||
Height 74mm | ||
IP Rating IP66 | ||
Base Diameter 70mm | ||
Maximum Temperature +60°C | ||
Minimum Temperature -30°C | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Auer ECOmodul70 Signal Tower - 70 mm
Auer ECOmodul70 professional range of signal towers and modular tower components. The ECOmodul70 range features a 70 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Related links
- AUER Signal XDC Series Green Steady Effect Beacon Module for Use with Eco-Modul 70 LED Signal Towers LED
- AUER Signal XDC Series Blue Steady Effect Beacon Module for Use with Eco-Modul 70 LED Signal Towers LED
- AUER Signal XDC Series Clear Steady Effect Beacon Module for Use with Eco-Modul 70 LED Signal Towers LED
- AUER Signal XDC Series Red Steady Effect Beacon Module for Use with Eco-Modul 70 LED Signal Towers LED
- AUER Signal PC7DC Series Amber Steady Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal ZDC Series Amber Steady Effect Beacon Module for Use with Eco-Modul 40 LED Signal Towers LED
- AUER Signal YDC Series Amber Steady Effect Beacon Module for Use with Eco-Modul 60 LED Signal Towers LED
- AUER Signal XDC Series Yellow Steady Effect Beacon Unit LED Bulb DC, IP66
