AUER Signal YMV Series Mounting Base, LED Bulb, AC/DC, IP66
- RS Stock No.:
- 135-0657
- Distrelec Article No.:
- 302-54-465
- Mfr. Part No.:
- 901573900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€39.50
(exc. VAT)
€48.58
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.50 |
*price indicative
- RS Stock No.:
- 135-0657
- Distrelec Article No.:
- 302-54-465
- Mfr. Part No.:
- 901573900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Mounting Base | |
| Series | YMV | |
| Minimum Sound Level | -12dB | |
| Component Type | Mounting Base | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Sounder Type | Buzzer | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 100dB | |
| Height | 61mm | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Base Diameter | 60mm | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Mounting Base | ||
Series YMV | ||
Minimum Sound Level -12dB | ||
Component Type Mounting Base | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Sounder Type Buzzer | ||
Lamp Included No | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 100dB | ||
Height 61mm | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Base Diameter 60mm | ||
IP Rating IP66 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CN
Auer ECOmodul Signal Tower Accessories
Auer ECOmodul series mounting accessories offer a variety of mounting choices for the modular signal towers.
Related links
- AUER Signal ZMF Series Mounting Base AC/DC, IP66
- AUER Signal XMW Series Mounting Base AC/DC, IP66
- AUER Signal XMV Series Mounting Base AC/DC, IP66
- AUER Signal YMF Series Mounting Base AC/DC, IP66
- AUER Signal ZMV Series Mounting Base AC/DC, IP66
- AUER Signal ZMW Series Mounting Base AC/DC, IP66
- AUER Signal YMW Series Mounting Base AC/DC, IP66
- AUER Signal XMF Series Mounting Base AC/DC, IP66
