AUER Signal ZMW Series Mounting Base for Use with ECOmodul40 LED Signal Towers
- RS Stock No.:
- 135-0680
- Distrelec Article No.:
- 302-56-940
- Mfr. Part No.:
- 902570900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€26.87
(exc. VAT)
€33.05
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.87 |
*price indicative
- RS Stock No.:
- 135-0680
- Distrelec Article No.:
- 302-56-940
- Mfr. Part No.:
- 902570900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ZMW | |
| Component Type | Mounting Base | |
| For Use With | ECOmodul40 LED Signal Towers | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ZMW | ||
Component Type Mounting Base | ||
For Use With ECOmodul40 LED Signal Towers | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CN
Auer ECOmodul40 Signal Tower - 40 mm
Auer ECOmodul40 professional range of signal towers and modular tower components. The ECOmodul40 range features a 40 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Related links
- AUER Signal ZMV Series Mounting Base for Use with ECOmodul40 LED Signal Towers
- AUER Signal ZMR Series Mounting Base with Tube for Use with ECOmodul40 LED Signal Towers
- AUER Signal ZMF Series Mounting Base for Use with ECOmodul40 LED Signal Towers
- AUER Signal YMR Series Mounting Base with Tube for Use with ECOmodul60 LED Signal Towers
- AUER Signal PC7MR Series Mounting Base with Tube for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal ZDE Series Buzzer Unit for Use with ECOmodul40 LED Signal Towers, 24 V ac/dc
- AUER Signal YMF Series Mounting Base for Use with ECOmodul60 LED Signal Towers, IP66
- AUER Signal YMW Series Mounting Base for Use with ECOmodul60 LED Signal Towers, IP66
