Patlite Mounting Bracket for Use with LR4-WJ, LR5-WJ-WT
- RS Stock No.:
- 169-7556
- Distrelec Article No.:
- 303-15-381
- Mfr. Part No.:
- SZK-002K
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€13.39
(exc. VAT)
€16.47
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.39 |
*price indicative
- RS Stock No.:
- 169-7556
- Distrelec Article No.:
- 303-15-381
- Mfr. Part No.:
- SZK-002K
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Component Type | Bracket | |
| For Use With | LR4-WJ, LR5-WJ-WT | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Component Type Bracket | ||
For Use With LR4-WJ, LR5-WJ-WT | ||
Housing Colour Black | ||
- COO (Country of Origin):
- ID
Patlite Wall Mount Bracket
The Patlite black wall mount bracket has a length of 72mm, a width of 70mm and depth of 70mm.
Features and Benefits
• Mass (Tolerance ±10%) is 0.06kg
Applications
• LR4-WJ
• LR5-WJ-WT
• LR5-WJ-WT
Certifications
• IP65 rated
Related links
- Patlite Mounting Bracket for Use with LR4-WJ, LR5-WJ-WT
- Patlite Mounting Bracket for Use with LR4-WJ LR6-WJ
- Patlite Mounting Bracket for Use with LR6-WJ PWS-TT-TH-RT-RH
- Patlite Mounting Bracket for Use with LR4-PJ/QJ LR6-PJ/QJ
- Patlite Mounting Bracket for Use with LR4-LJ LR6-LJ
- Patlite Mounting Bracket for Use with LR Series
- Patlite Mounting Bracket for use with LCE LE, LES-A
- Wall-mount Bracket for LR4/LR5, Silver
