Siemens 8WD4428 Series Yellow LED Bulb for Use with 8WD42 / 8WD44 Signaling Columns, 24 V, LED Bulb, AC/DC
- RS Stock No.:
- 181-1614
- Mfr. Part No.:
- 8WD4428-6XD
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€55.39
(exc. VAT)
€68.13
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.39 |
*price indicative
- RS Stock No.:
- 181-1614
- Mfr. Part No.:
- 8WD4428-6XD
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Series | 8WD4428 | |
| Component Type | LED Bulb | |
| Current Type | AC/DC | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Lamp Colour | Yellow | |
| Supply Voltage | 24 V | |
| For Use With | 8WD42 / 8WD44 Signaling Columns | |
| Height | 45mm | |
| Base Diameter | 50mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +60°C | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Series 8WD4428 | ||
Component Type LED Bulb | ||
Current Type AC/DC | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Lamp Colour Yellow | ||
Supply Voltage 24 V | ||
For Use With 8WD42 / 8WD44 Signaling Columns | ||
Height 45mm | ||
Base Diameter 50mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +60°C | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- RO
Siemens 8WD4428 Series LED Bulb, For Use With Signalling Column, 50mm Base Diameter - 8WD4428-6XD
This LED bulb is intended to enhance the visibility of signalling columns with its effective illumination and dependable performance in industrial environments. It meets the requirements of the automation, electronics, and mechanical sectors, facilitating efficient communication across various applications.
Features & Benefits
• Low energy consumption with high light intensity
• Compatible with both AC and DC power sources
• 50mm base diameter for straightforward installation
• Operates within a wide temperature range
• Maximum current consumption of 16mA
• Yellow colour for enhanced visibility
• Compatible with both AC and DC power sources
• 50mm base diameter for straightforward installation
• Operates within a wide temperature range
• Maximum current consumption of 16mA
• Yellow colour for enhanced visibility
Applications
• Used in signalling column systems for industrial signalling
• Effective in traffic control devices requiring high visibility
• Acts as an accessory for various signalling components
• Suitable for environments needing durable LED lighting solutions
• Ideal for enhancing signalling operations in automation settings
• Effective in traffic control devices requiring high visibility
• Acts as an accessory for various signalling components
• Suitable for environments needing durable LED lighting solutions
• Ideal for enhancing signalling operations in automation settings
What type of voltage can be used with it?
It operates on both AC and DC voltages rated at 24V.
Can it function in extreme temperatures?
Yes, it operates efficiently from -20°C to +60°C.
How is the LED bulb connected to the signalling column?
It fits into a BA 15d socket designed for easy installation.
What is the maximum current consumption I should expect?
The maximum current consumption is 16mA.
Is this LED bulb suitable for outdoor use?
Yes, it is designed for industrial applications, often used in outdoor signalling systems.
Related links
- Siemens 8WD44 Series Green Base Unit for Use with 8WD42 / 8WD44 Signaling Columns LED Bulb, IP65
- Siemens 8WD44 Series Green Lamp for Use with 8DW42 / 8WD44 Signaling Columns LED Bulb, AC
- Siemens 8WD44 Series LED Bulb for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD44 Series Incandescent Bulb for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD42 Series Support Tube for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD44 Series Mounting Base for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD44 Series Support Tube for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD44 Series Extension Tube for Use with 8WD42 / 8WD44 Signaling Columns
