Siemens 8WD42 Series Clear Steady Effect Flashing Light Element, LED Bulb 230V ac/dc, AC/DC, IP54
- RS Stock No.:
- 181-1633
- Mfr. Part No.:
- 8WD4200-1AE
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€45.31
(exc. VAT)
€55.73
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.31 |
*price indicative
- RS Stock No.:
- 181-1633
- Mfr. Part No.:
- 8WD4200-1AE
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 8WD42 | |
| Product Type | Flashing Light Element | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Current Consumption | 15mA | |
| Light Effect | Steady | |
| Mount Type | Base | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 230V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CE | |
| Height | 67mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Base Diameter | 50mm | |
| Housing Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 8WD42 | ||
Product Type Flashing Light Element | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Current Consumption 15mA | ||
Light Effect Steady | ||
Mount Type Base | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 230V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CE | ||
Height 67mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Base Diameter 50mm | ||
Housing Colour Clear | ||
- COO (Country of Origin):
- DE
Continuous light element, clear, 24-230 V AC/DC, 50 mm diameter, base BA 15d without light element
Related links
- Siemens 8WD42 Series Blue Steady Effect Flashing Light Element AC/DC, IP54
- Siemens 8WD42 Series Green Steady Effect Flashing Light Element AC/DC, IP54
- Siemens 8WD42 Series Red Steady Effect Flashing Light Element AC/DC, IP54
- Siemens 8WD42 Series Yellow Steady Effect Flashing Light Element AC/DC, IP54
- Siemens 8WD44 Series Clear Steady Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD42 Series Yellow Steady Effect Flashing Light Element AC/DC, IP54
- Siemens 8WD42 Series Red Steady Effect Flashing Light Element AC/DC, IP54
- Siemens 8WD42 Series Clear Steady Effect Steady Light Element AC/DC, IP65
