Siemens 8WD42 Series Blue Flashing Light Element, 12 → 230 V ac/dc, LED Bulb, IP54
- RS Stock No.:
- 181-1632
- Mfr. Part No.:
- 8WD4200-1AF
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€42.95
(exc. VAT)
€52.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.95 |
*price indicative
- RS Stock No.:
- 181-1632
- Mfr. Part No.:
- 8WD4200-1AF
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS 8WD4 | |
| Series | 8WD42 | |
| Component Type | Beacon | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 12 → 230 V ac/dc | |
| Height | 67mm | |
| Base Diameter | 50mm | |
| IP Rating | IP54 | |
| Housing Colour | Blue | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS 8WD4 | ||
Series 8WD42 | ||
Component Type Beacon | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 12 → 230 V ac/dc | ||
Height 67mm | ||
Base Diameter 50mm | ||
IP Rating IP54 | ||
Housing Colour Blue | ||
Maximum Temperature +60°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- DE
Continuous light element, blue, 24-230 V AC/DC, 50 mm diameter, base BA 15d without light element
Related links
- Siemens 8WD42 Series Green Flashing Light Element LED Bulb, IP54
- Siemens 8WD42 Series Clear Flashing Light Element LED Bulb, IP54
- Siemens 8WD42 Series Yellow Flashing Light Element LED Bulb, IP54
- Siemens 8WD42 Series Red Flashing Light Element LED Bulb, IP54
- Siemens 8WD44 Series Blue Flashing Light Element LED Bulb, IP65
- Siemens 8WD42 Series Red Flashing Light Element LED Bulb, IP54
- Siemens 8WD42 Series Yellow Flashing Light Element LED Bulb, IP54
- Siemens 8WD42 Series Red Flashing Effect Flashing Light Element LED Bulb, AC
