Siemens 8WD44 Series Flashing Light Element, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 181-1652
- Mfr. Part No.:
- 8WD4408-0AB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€53.21
(exc. VAT)
€65.45
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.21 |
*price indicative
- RS Stock No.:
- 181-1652
- Mfr. Part No.:
- 8WD4408-0AB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 8WD44 | |
| Product Type | Flashing Light Element | |
| Component Type | Connection Element | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 15mA | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EAC, CE | |
| Height | 42.5mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 8WD44 | ||
Product Type Flashing Light Element | ||
Component Type Connection Element | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 15mA | ||
Lamp Included No | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EAC, CE | ||
Height 42.5mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
Siemens 8WD44 Series Flashing Light Element, 42.5mm Height, IP65 - 8WD4408-0AB
This flashing light element plays an essential role in signalling and alerting within industrial environments. With a black connection element, it effectively communicates operational statuses, thus enhancing safety and efficiency. Its robust design ensures it meets the requirements of various automation, electronic, and mechanical applications.
Features & Benefits
• IP65 rated for dust and water ingress protection
• Temperature resistant from -20 to +50°C for flexible usage
• Compact height of 42.5mm for diverse installation options
• Base diameter of 70mm for stable mounting
• Sturdy construction for prolonged performance
Applications
• Used in industrial signalling and alert systems
• Employed in automation projects for machinery notifications
• Utilised in electrical systems to indicate operational status
• Appropriate for monitoring and control of mechanical equipment
What is the recommended method for installing this light element?
It should be securely mounted using suitable fasteners to ensure stability and effective operation.
Is this compatible with various machinery types?
Yes, it is designed to integrate smoothly with a variety of industrial machinery and equipment.
What maintenance is required for optimal performance?
Regular inspections for cleanliness and mounting integrity are advisable to sustain functionality.
Can it operate in extreme temperatures?
Yes, it is effective within a temperature range of -20 to +50°C.
How does it ensure visibility in challenging conditions?
The IP65 rating protects against environmental factors, maintaining clarity and effectiveness in signalling.
Related links
- Siemens 8WD44 Series Yellow Flashing Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD44 Series Green Flashing Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD44 Series Red Flashing Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD44 Series Blue Flashing Light Element AC/DC, IP65
- Siemens 8WD44 Series Clear Flashing Light Element AC/DC, IP65
- Siemens 8WD44 Series Red Continuous Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD44 Series Yellow Continuous Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD4408 Series Flashing Light Element AC/DC, IP65
