Siemens 8WD4408 Series Flashing Light Element, IP65
- RS Stock No.:
- 181-1654
- Distrelec Article No.:
- 303-97-110
- Mfr. Part No.:
- 8WD4408-0AA
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€51.06
(exc. VAT)
€62.80
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.06 |
*price indicative
- RS Stock No.:
- 181-1654
- Distrelec Article No.:
- 303-97-110
- Mfr. Part No.:
- 8WD4408-0AA
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Series | 8WD4408 | |
| Component Type | Connection Element | |
| Height | 42.5mm | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Series 8WD4408 | ||
Component Type Connection Element | ||
Height 42.5mm | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
Maximum Temperature +50°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- DE
Siemens 8WD4408 Series Flashing Light Element, IP65, 70mm Base Diameter - 8WD4408-0AA
This flashing light element is designed to provide a visual signal in various industrial applications. Its sturdy construction and waterproof rating ensure functionality in challenging conditions, making it an essential component for automation and safety systems. The connexion element allows for easy installation in machinery, improving operational workflows.
Features & Benefits
• IP65 rating provides protection against dust and water ingress
• Black housing integrates well into industrial settings
• Designed for pipe mounting, offering a range of installation options
• Screw terminal connexion simplifies wiring
• Operates within a temperature range of -20°C to +50°C for versatility
• General Product Approval EMV confirms suitability for industrial use
• Black housing integrates well into industrial settings
• Designed for pipe mounting, offering a range of installation options
• Screw terminal connexion simplifies wiring
• Operates within a temperature range of -20°C to +50°C for versatility
• General Product Approval EMV confirms suitability for industrial use
Applications
• Used in automated machinery for visual alerts
• Suitable for safety systems that require clear signal indications
• Incorporated into production lines for operational notifications
• Ideal for outdoor equipment needing weather-proof signalling
• Employed in electrical cabinets to indicate operational status
• Suitable for safety systems that require clear signal indications
• Incorporated into production lines for operational notifications
• Ideal for outdoor equipment needing weather-proof signalling
• Employed in electrical cabinets to indicate operational status
How easy is installation for this element?
Installation is straightforward, intended for pipe mounting with clear screw terminal connections.
What types of machinery can this be used with?
This can be integrated with various automated systems and equipment requiring clear visual signals.
Is there a specific ambient temperature range for operation?
It can function in ambient temperatures from -20°C to +50°C, providing flexibility in diverse environments.
What are the maintenance requirements for this product?
Regular checks for connectivity issues or signs of wear are advisable for optimal performance.
How does the IP65 rating benefit its use?
The IP65 rating ensures protection against dust and water, promoting reliable operation in harsh conditions.
Related links
- Siemens 8WD44 Series Flashing Light Element, IP65
- Werma KombiSIGN 71 Series Flashing Light Element AC IP65
- Phoenix Contact PSD Series Red Flashing Effect Flashing Light Element LED Bulb IP65
- Siemens 8WD4 Series Red Flashing Effect Flashing Light Element for Use with Signalling Column LED Bulb IP65
- Siemens 8WD4 Series Red Blinking Effect Flashing Light Element for Use with Signalling Column LED Bulb IP65
- Phoenix Contact PSD Series Clear Static Effect Flashing Light Element LED Bulb IP65
- Siemens 8WD42 Series Red Flashing Light Element LED Bulb, IP54
- Siemens 8WD42 Series Clear Flashing Light Element LED Bulb, IP54
