Siemens 8WD44 Series Yellow Steady Effect Flashing Light Element, LED Bulb 230V ac/dc, AC/DC, IP65

Subtotal (1 unit)*

€47.60

(exc. VAT)

€58.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.60

*price indicative

RS Stock No.:
181-1657
Mfr. Part No.:
8WD4400-1AD
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

8WD44

Product Type

Flashing Light Element

Multifunction

Yes

Current Type

AC/DC

Light Effect

Steady

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

230V ac/dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Height

65.5mm

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP65

Housing Colour

Yellow

COO (Country of Origin):
DE

Siemens 8WD44 Series Flashing Light Element, Yellow Lens, 230V Maximum Supply Voltage - 8WD4400-1AD


This flashing light element provides a continuous yellow Visual signal for industrial environments and accepts AC/DC supply across a broad voltage range. It incorporates a drum-style lens and bayonet fastening for panel installation, and is built to perform in exposed locations with ingress protection and a usable temperature range suited to many operating conditions.

Features and Benefits:


• IP65 enclosure provides dust and water protection for external mounting
• LED filament option delivers consistent illumination with low power draw
• AC/DC operation supports 12 to 230V supply for versatile deployment
• Bayonet socket ensures quick, secure installation in panels
• Rated for -20°C to +60°C operation for cold-environment use

Applications


• Suitable for assembly-line status indication in factories
• Ideal for control panels requiring a yellow safety indicator
• Used with machine guards for continuous warning signals
• Can be used for warehouse signalling where dust exposure occurs

What socket type is required for fitting?


It uses a BA15d bayonet socket for the light source.

What optical performance can be expected from the lens?


The drum lens provides a steady continuous light with measured intensities around 0.79 to 1.42cd.

What material composes the outer lens and body?


The signal element is moulded from polycarbonate material.

Are there environmental declarations available for the component?


An Environmental Product Declaration and Siemens eco profile are provided.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy