Siemens 8WD44 Series Blue Flashing Light Element, 12 → 230 V ac/dc, LED Bulb, IP65
- RS Stock No.:
- 181-1655
- Mfr. Part No.:
- 8WD4400-1AF
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€45.11
(exc. VAT)
€55.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.11 |
*price indicative
- RS Stock No.:
- 181-1655
- Mfr. Part No.:
- 8WD4400-1AF
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS 8WD4 | |
| Series | 8WD44 | |
| Component Type | Beacon | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Supply Voltage | 12 → 230 V ac/dc | |
| Height | 65.5mm | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Housing Colour | Blue | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS 8WD4 | ||
Series 8WD44 | ||
Component Type Beacon | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Supply Voltage 12 → 230 V ac/dc | ||
Height 65.5mm | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Housing Colour Blue | ||
Minimum Temperature -20°C | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- DE
Continuous light element, blue, 12-230 V AC/DC, 70 mm diameter, base BA 15d without light element
Related links
- Siemens 8WD44 Series Red Flashing Light Element LED Bulb, IP65
- Siemens 8WD44 Series Yellow Flashing Light Element LED Bulb, IP65
- Siemens 8WD44 Series Clear Flashing Light Element LED Bulb, IP65
- Siemens 8WD44 Series Green Flashing Light Element LED Bulb, IP65
- Siemens 8WD44 Series Blue Flashing Light Element LED Bulb, IP65
- Siemens 8WD42 Series Blue Flashing Light Element LED Bulb, IP54
- Siemens 8WD44 Series Blue Flashing Light Element LED Bulb IP65
- Siemens 8WD44 Series Clear Flashing Light Element LED Bulb, IP65
