Siemens 8WD44 Series Buzzer Unit, LED Bulb 230V ac, AC, IP65
- RS Stock No.:
- 181-1666
- Mfr. Part No.:
- 8WD4450-0FA
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€102.74
(exc. VAT)
€126.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.74 |
*price indicative
- RS Stock No.:
- 181-1666
- Mfr. Part No.:
- 8WD4450-0FA
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 8WD44 | |
| Product Type | Buzzer Unit | |
| Component Type | Buzzer Element | |
| Multifunction | Yes | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 15mA | |
| Lamp Included | No | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 85dB | |
| Height | 72mm | |
| Standards/Approvals | CE, EAC | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 8WD44 | ||
Product Type Buzzer Unit | ||
Component Type Buzzer Element | ||
Multifunction Yes | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 15mA | ||
Lamp Included No | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 85dB | ||
Height 72mm | ||
Standards/Approvals CE, EAC | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
Siemens Buzzer
The Siemens Sirius series buzzer Buzzer element has an acoustic signal of continuous tone or pulsating. Loudness level is adjustable up to 85 dB and available in black colour. Tone frequency is 1.75KHz. It has an operating supply voltage rating of 230VAC and current consumption of 25mA. The outer diameter is 70mm and has a bayonet mounting type. The suitable ambient temperature ranges between -20°C and 50°C.
Certifications
• IP65 rating
• UL approved
• EAC certified
• CE certified
Related links
- Siemens 8WD44 Series Sounder Unit AC, IP65
- Siemens 8WD44 Series Yellow Flashing Light Element AC, IP65
- Siemens 8WD44 Series Blue Flashing Light Element AC, IP65
- Siemens 8WD44 Series Green Flashing Light Element AC, IP65
- Siemens 8WD44 Series Red Flashing Light Element AC, IP65
- Siemens 8WD44 Series Clear Flashing Light Element AC, IP65
- Siemens 8WD44 Series Blue Flashing Effect Beacon Unit AC, IP65
- Siemens 8WD44 Series Yellow Flashing Effect Beacon Unit AC, IP65
