Siemens 8WD44 Series Sounder Unit, LED Bulb 230V, AC, IP65
- RS Stock No.:
- 211-0124
- Mfr. Part No.:
- 8WD4450-0EA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€147.20
(exc. VAT)
€181.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.20 |
*price indicative
- RS Stock No.:
- 211-0124
- Mfr. Part No.:
- 8WD4450-0EA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 8WD44 | |
| Product Type | Sounder Unit | |
| Minimum Sound Level | 92dB | |
| Component Type | Sounder Module | |
| Multifunction | No | |
| Current Type | AC | |
| Sounder Type | Siren | |
| Current Consumption | 15mA | |
| Mount Type | Base | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 102dB | |
| Height | 65.5mm | |
| Standards/Approvals | EAC, CE | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 8WD44 | ||
Product Type Sounder Unit | ||
Minimum Sound Level 92dB | ||
Component Type Sounder Module | ||
Multifunction No | ||
Current Type AC | ||
Sounder Type Siren | ||
Current Consumption 15mA | ||
Mount Type Base | ||
Lamp Included No | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 102dB | ||
Height 65.5mm | ||
Standards/Approvals EAC, CE | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Housing Colour White | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS siren element multi-tone sounder with 8 different tones and adjustable volume and diameter 70 mm. It has 120db sound intensity and operates on 230 V AC.
Relative positive tolerance of the operating voltage 10 %
Relative negative tolerance of the operating voltage -10 %
Consumed current maximum 45 mA
Type of acoustic signal 8 tones
Loudness level 102 dB
Service life of acoustic signal device 5 000 h
Tone frequency 0.9 kHz, 3.5 kHz
Material PC
Colour black
Mounting type Bayonet
Related links
- Siemens 8WD44 Series Buzzer Unit AC, IP65
- Siemens 8WD44 Series Yellow Flashing Effect Beacon Unit AC, IP65
- Siemens 8WD44 Series Clear Flashing Effect Beacon Unit AC, IP65
- Siemens 8WD44 Series Green Flashing Effect Beacon Unit AC, IP65
- Siemens 8WD44 Series Red Flashing Effect Beacon Unit AC, IP65
- Siemens 8WD44 Series Blue Flashing Effect Beacon Unit AC, IP65
- Siemens 8WD44 Series Yellow Flashing Light Element AC, IP65
- Siemens 8WD44 Series Red Flashing Light Element AC, IP65
