Allen Bradley 856T Series Green Rotating Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP67, IP66
- RS Stock No.:
- 183-4405
- Distrelec Article No.:
- 302-27-811
- Mfr. Part No.:
- 856T-BR3
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€186.94
(exc. VAT)
€229.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.94 |
*price indicative
- RS Stock No.:
- 183-4405
- Distrelec Article No.:
- 302-27-811
- Mfr. Part No.:
- 856T-BR3
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 856T | |
| Product Type | Beacon Tower | |
| Minimum Sound Level | 85dB | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 57mA | |
| Sounder Type | Horn | |
| Light Effect | Rotating | |
| Mount Type | Base | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | RoHS, CE | |
| Height | 77mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP67, IP66 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 856T | ||
Product Type Beacon Tower | ||
Minimum Sound Level 85dB | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 57mA | ||
Sounder Type Horn | ||
Light Effect Rotating | ||
Mount Type Base | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals RoHS, CE | ||
Height 77mm | ||
Hazardous Area Certification No | ||
IP Rating IP67, IP66 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Allen Bradley Beacon Tower, Rotating LED, Green Lens - 856T-BR3
Do you need to draw attention to the status of machines in your workplace? Generate an eye-catching visual signal with this beacon tower from Rockwell Automation's Allen Bradley range. It works by illuminating an LED bulb inside a green lens when it receives a 24V AC/DC input voltage. With a 6300mcd light output, this unit is easy to spot, even on busy factory floors, ensuring that all personnel are aware of the situation. Green beacons like this usually indicate that normal operation is underway and conditions are safe.
• Polycarbonate base for durability
• Rotating light effect to draw attention fast
• Operating life of over 60,000 hours for long service
• IP67 rating means that it's protected from dust and waterproof up to 1m for half an hour
• Compatible with base mounting adapters, allowing you to raise the beacon and make it more prominent
Standards and Certifications
• UL 60947-5-1
• c-UL-us
• CSA C22.2 No. 14
• RCM (EN 61000-6-3:2007 + A1:2011)
856T 70 mm Light Modules, Black Housing colour, Rotating LED, Green Output colour, Standard Lens Finish
What's the operating temperature range of this device?
This beacon tower has a wide operating temperature range between -30°C and +70°C, so it will function even in demanding environments.
Related links
- Allen Bradley 856T Series Blue Rotating Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Amber Rotating Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Red Rotating Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Multicolour Multiple Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Yellow Steady Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Blue Steady Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Amber Strobe Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Blue Strobe Effect Beacon Tower AC/DC IP66
