Allen Bradley 856T Series Blue Steady Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP67, IP66

Subtotal (1 unit)*

€115.80

(exc. VAT)

€142.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.80

*price indicative

RS Stock No.:
183-4420
Distrelec Article No.:
302-27-825
Mfr. Part No.:
856T-BT6
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Beacon Tower

Series

856T

Minimum Sound Level

85dB

Component Type

Beacon

Multifunction

Yes

Current Type

AC/DC

Light Effect

Steady

Current Consumption

57mA

Mount Type

Base

Sounder Type

Horn

Lens Colour

Blue

Lamp Included

Yes

Terminal Type

Plug-In

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Sound Level

105dB

Maximum Operating Temperature

70°C

Height

80mm

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

IP Rating

IP67, IP66

Base Diameter

70mm

Housing Colour

Black

COO (Country of Origin):
AT

Allen Bradley Blue LED Tower Beacon, 24V AC/DC, 70mm Base Diameter - 856T-BT6


Stack this tower beacon from Rockwell Automation’s Allen Bradley range with other beacons from the same series to create a bespoke safety system for your workplace. The LED (light-emitting diode) bulb is long-lasting and consumes minimal energy – its blue colour indicates a change in operations. The beacon has an operating temperature range of -30°C to +70°C, so you can rely on it in demanding environments. Thanks to a standard base diameter of 70mm and a handy screw-mount fitting, you can install it quickly and easily.

• IP66 and IP67 (ingress protection) ratings mean it can withstand water jets and dust

• Strong polycarbonate housing for reliable long-term use

• 24V AC/DC supply voltage for use in high-energy industrial systems

Standards and Certifications


• BS EN (British Standards European Norm Electrostatic Control Standards)

• ANSI/ESD (American National Standards Institute/Electrostatic Discharge Standards)

856T 70 mm Light Modules, Black Housing colour, Steady LED, Blue Output colour, Standard Lens Finish

How strong is this beacon?


This beacon is housed in polycarbonate (PC), a thermoplastic material designed for durability and impact resistance. Polycarbonate is widely known as the strongest plastic and is 200 times stronger than glass.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy