Allen Bradley 856T Series Red Strobe Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP67, IP66
- RS Stock No.:
- 183-4413
- Distrelec Article No.:
- 302-27-819
- Mfr. Part No.:
- 856T-BSB4
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€152.60
(exc. VAT)
€187.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.60 |
*price indicative
- RS Stock No.:
- 183-4413
- Distrelec Article No.:
- 302-27-819
- Mfr. Part No.:
- 856T-BSB4
- Manufacturer:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Beacon Tower | |
| Series | 856T | |
| Minimum Sound Level | 85dB | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Current Consumption | 57mA | |
| Sounder Type | Horn | |
| Light Effect | Strobe | |
| Mount Type | Base | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Height | 80mm | |
| Standards/Approvals | RoHS, CE | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Beacon Tower | ||
Series 856T | ||
Minimum Sound Level 85dB | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Current Consumption 57mA | ||
Sounder Type Horn | ||
Light Effect Strobe | ||
Mount Type Base | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Height 80mm | ||
Standards/Approvals RoHS, CE | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
856T 70 mm Light Modules, Black Housing colour, Strobe 1/Strobe 2, Non-Stackable Beacon Style, Red Output colour, Standard Lens Finish.
Related links
- Allen Bradley 856T Series Red Strobe Flashing Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Amber Strobe Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Blue Strobe Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Blue Steady Strobe Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Green Flashing Strobe Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Yellow Strobe Flashing Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Multicolour Multiple Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Yellow Steady Effect Beacon Tower AC/DC IP66
