Allen Bradley 856T Series Yellow Flashing, Steady, Strobe Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66, IP67
- RS Stock No.:
- 183-4389
- Mfr. Part No.:
- 856T-BB8
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€165.73
(exc. VAT)
€203.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.73 |
*price indicative
- RS Stock No.:
- 183-4389
- Mfr. Part No.:
- 856T-BB8
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 856T | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC, DC | |
| Light Effect | Flashing, Steady, Strobe | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 24 V ac/dc | |
| Height | 77mm | |
| Base Diameter | 70mm | |
| IP Rating | IP66, IP67 | |
| Minimum Temperature | -30°C | |
| Housing Colour | Black | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 856T | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC, DC | ||
Light Effect Flashing, Steady, Strobe | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 24 V ac/dc | ||
Height 77mm | ||
Base Diameter 70mm | ||
IP Rating IP66, IP67 | ||
Minimum Temperature -30°C | ||
Housing Colour Black | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- AT
Allen Bradley Beacon Tower, 70mm Base Diameter, Yellow Lens - 856T-BB8
Boost safety in your workplace with this beacon tower light unit from Rockwell Automation's Allen Bradley range. It's bright yellow in colour, so is easy to see, even in very busy or contaminated settings. There are flashing and steady light effects to choose between, depending on the urgency of your situation. As it has a compact base diameter of 70mm, this device will fit easily into tight spaces. An IP67 rating indicates it's dustproof and waterproof up to one metre deep for half an hour, so you can use it in challenging conditions.
• Inrush current of 2.66A AC and 1.79A DC reduces false tripping and equipment downtime
• Broad operating temperature range between -30°C and +70°C for use in rugged environments
• Mechanical lifespan of more than 60,000 hours for longevity
• Current rating of 100mA for energy efficiency and minimal heat dissipation
• Broad operating temperature range between -30°C and +70°C for use in rugged environments
• Mechanical lifespan of more than 60,000 hours for longevity
• Current rating of 100mA for energy efficiency and minimal heat dissipation
Standards and Certifications
• EN 50581: 2012
• cULus
• UL 60947-5-1
• CE Marked
• cULus
• UL 60947-5-1
• CE Marked
856T 70 mm Light Modules, Black Housing colour, Multi-Function LED Steady/Flashing/Strobe 1/Strobe 2, Yellow Output colour, Standard Lens Finish
What's the supply voltage of this component?
The unit has a supply voltage of 24V AC/DC, making it ideal for use in low-voltage applications.
Related links
- Allen Bradley 856T Series Blue Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Red Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series White Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Magenta Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Green Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Amber Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Blue Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Amber Strobe Effect Beacon Tower LED Bulb DC IP67
