Allen Bradley 856T Series White Steady Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66, IP67
- RS Stock No.:
- 183-4421
- Mfr. Part No.:
- 856T-BT7
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€113.33
(exc. VAT)
€139.40
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.33 |
*price indicative
- RS Stock No.:
- 183-4421
- Mfr. Part No.:
- 856T-BT7
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 856T | |
| Component Type | Beacon | |
| Current Type | AC, DC | |
| Light Effect | Steady | |
| Lens Colour | White | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 24 V ac/dc | |
| Base Diameter | 70mm | |
| IP Rating | IP66, IP67 | |
| Housing Colour | Black | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 856T | ||
Component Type Beacon | ||
Current Type AC, DC | ||
Light Effect Steady | ||
Lens Colour White | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 24 V ac/dc | ||
Base Diameter 70mm | ||
IP Rating IP66, IP67 | ||
Housing Colour Black | ||
Maximum Temperature +70°C | ||
Minimum Temperature -30°C | ||
- COO (Country of Origin):
- AT
856T 70 mm Light Modules, Black Housing colour, Steady LED, White Output colour, Standard Lens Finish
Related links
- Allen Bradley 856T Series Blue Steady Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Red Steady Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Green Steady Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Amber Steady Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Yellow Steady Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Blue Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Red Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Yellow Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
