Allen Bradley 856T Series Steady Effect Mounting Base, LED Bulb 24V, AC/DC, IP66, IP67
- RS Stock No.:
- 183-4428
- Distrelec Article No.:
- 302-27-011
- Mfr. Part No.:
- 856T-BMAP25
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€48.65
(exc. VAT)
€59.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.65 |
*price indicative
- RS Stock No.:
- 183-4428
- Distrelec Article No.:
- 302-27-011
- Mfr. Part No.:
- 856T-BMAP25
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Mounting Base | |
| Series | 856T | |
| Minimum Sound Level | 85dB | |
| Component Type | Mounting Base | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Pole Mount | |
| Current Consumption | 57mA | |
| Sounder Type | Horn | |
| Light Effect | Steady | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V | |
| Maximum Sound Level | 105dB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, RoHS | |
| Height | 80mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP67 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Mounting Base | ||
Series 856T | ||
Minimum Sound Level 85dB | ||
Component Type Mounting Base | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Pole Mount | ||
Current Consumption 57mA | ||
Sounder Type Horn | ||
Light Effect Steady | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V | ||
Maximum Sound Level 105dB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, RoHS | ||
Height 80mm | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP67 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CZ
856T 70 mm Bases - Mounting Adapaters, Black Housing, 25cm Aluminium Pole Mount, No Cap
Related links
- Allen Bradley 856T Series Steady Effect Mounting Base AC/DC IP67
- Allen Bradley 856T Series Steady Effect Mounting Base AC/DC IP67
- Allen Bradley 856T Series Steady Effect Mounting Base with Tube AC/DC IP67
- Allen Bradley 856T Series Steady Effect Mounting Base AC/DC IP66
- Allen Bradley 856T Series Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Magenta Steady Effect Beacon AC/DC IP67
- Allen Bradley 856T Series Red Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Amber Steady Effect Beacon Tower AC/DC IP67
