Allen Bradley 856T Series Magenta Steady Effect Beacon, LED Bulb 24V ac/dc, AC/DC, IP66, IP67
- RS Stock No.:
- 183-4423
- Distrelec Article No.:
- 302-27-828
- Mfr. Part No.:
- 856T-BT9
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€120.89
(exc. VAT)
€148.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.89 |
*price indicative
- RS Stock No.:
- 183-4423
- Distrelec Article No.:
- 302-27-828
- Mfr. Part No.:
- 856T-BT9
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Beacon | |
| Series | 856T | |
| Minimum Sound Level | 85dB | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Light Effect | Steady | |
| Sounder Type | Horn | |
| Current Consumption | 57mA | |
| Lens Colour | Magenta | |
| Lamp Included | Yes | |
| Terminal Type | Plug-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Height | 80mm | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP67 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Beacon | ||
Series 856T | ||
Minimum Sound Level 85dB | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Base | ||
Light Effect Steady | ||
Sounder Type Horn | ||
Current Consumption 57mA | ||
Lens Colour Magenta | ||
Lamp Included Yes | ||
Terminal Type Plug-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Height 80mm | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP67 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Allen Bradley Beacon, Steady Light Effect, Magenta Lens - 856T-BT9
Use this beacon from Rockwell Automation's Allen Bradley range to signal emergency situations in your work area. An LED bulb emits a steady light effect with an output of up to 5,600mcd so it's easily visible in busy workplaces. The unit's robust polycarbonate lens is resistant to UV rays and weathering, so you can safely use this beacon outdoors. For added durability, it's also resistant to shocks and vibration. A push-in terminal block lets you quickly connect your wires, eliminating the need for complex tools.
• Wide operating temperature range between -30°C and +70°C for safe use in challenging environments
• Nominal current rating of 58mA for energy-efficient operation
• Compact dimensions of 80 (height) x 70mm (diameter) to fit easily in tight spaces
• Nitrile rubber O-rings and gaskets ensure a tight seal for added stability
• IP66 rating indicates it's dust-tight and protected against high-pressure jets of water
Standards and Certifications
• c-UL-us Listed
• UL 60947-5-1
• KCC
• CSA C22.2 No. 14
• CE Marked
856T 70 mm Light Modules, Black Housing colour, Steady LED, Magenta Output colour, Standard Lens Finish
How long will this beacon last?
It has a service life of more than 60,000 hours, so you can rest assured this is a long-lasting option.
Related links
- Allen Bradley 856T Series Magenta Flashing Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Red Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Green Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Amber Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Blue Flashing LED Bulb 24V ac/dc IP66, IP67
- Allen Bradley 856T Series Red Flashing LED Bulb 24V ac/dc IP66, IP67
- Allen Bradley 856T Series Yellow Steady LED Bulb 24V ac/dc IP66, IP67
