Werma KombiSIGN 72 Series Green Blinking, Steady Effect Beacon, LED Bulb 24V, AC/DC, IP65

Subtotal (1 unit)*

€47.68

(exc. VAT)

€58.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.68

*price indicative

RS Stock No.:
184-5127
Distrelec Article No.:
300-87-823
Mfr. Part No.:
647.210.75
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Series

KombiSIGN 72

Minimum Sound Level

95dB

Component Type

Twinlight

Multifunction

Yes

Current Type

AC/DC

Light Effect

Blinking, Steady

Sounder Type

Electronic

Mount Type

Base

Current Consumption

80mA

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Maximum Sound Level

105dB

Height

66mm

Standards/Approvals

CE, cULus, UKCA

Hazardous Area Certification

No

IP Rating

IP65

Base Diameter

70mm

Housing Colour

Green

COO (Country of Origin):
DE

Werma KombiSIGN 72 Series Beacon, 24V Maximum Supply Voltage, Green Lens - 647.210.75


This beacon is a compact green signal light designed to provide visual and audible alerts in industrial environments. It combines a green LED twinlight with an electronic sounder to deliver selectable steady or flashing indications, and is intended for base-mounted installation where clear signalling and weather protection are required.

Features and Benefits:


• LED twinlight reduces power draw while improving visibility
• 24V AC/DC supply allows integration with common control systems
• IP65 enclosure protects against dust and water ingress
• Electronic sounder delivers up to 105 dB for audible alarms
• Operates from -30°C to 60°C for wide temperature-range performance
• Low current consumption of 80 mA minimises load on circuits

Applications


• Suitable for machinery status indication in production lines
• Can be used for safety signalling on factory floors
• Ideal for control panels requiring combined light and sound alerts
• Used with automated systems needing compact audible-visual alarm

What mounting method is required for installation?


It is designed for base mounting, requiring a suitable flat surface and electrical connection to the base contacts.

How flexible are the visual indications for process signalling?


The unit offers both steady and flashing light modes, enabling distinct signalling patterns for different process states.

What electrical characteristics affect system integration?


It accepts AC or DC at a maximum of 24V and draws approximately 80 mA during operation.

Which certifications apply to workplace acceptance?


The product meets CE, cULus and UKCA approvals relevant to safety and electrical standards.

How loud will the sounder be in typical use?


The electronic sounder produces sound levels ranging from 95 dB to 105 dB depending on setting and supply conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy