RS PRO Sounder unit, 24 V ac/dc, 110 V ac, 240 V ac, AC, DC, IP66
- RS Stock No.:
- 190-2824
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€190.70
(exc. VAT)
€234.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.70 |
*price indicative
- RS Stock No.:
- 190-2824
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Component Type | Magnetodynamic Alarm | |
| Current Type | AC, DC | |
| Supply Voltage | 24 V ac/dc, 110 V ac, 240 V ac | |
| Height | 91.2mm | |
| Base Diameter | 70mm | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Magnetodynamic Alarm | ||
Current Type AC, DC | ||
Supply Voltage 24 V ac/dc, 110 V ac, 240 V ac | ||
Height 91.2mm | ||
Base Diameter 70mm | ||
IP Rating IP66 | ||
Housing Colour Black | ||
Minimum Temperature -30°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- IT
RS PRO Magnetodynamic Alarm
The RS PRO magnetodynamic alarm elliptical light tower is an acoustic signal module that provides eight sound output options selectable via an internal dipswitch. It is designed to fit on top of the elliptical LED signal tower to provide signalling solutions that improve the safety and productivity of control and automation equipment. The signal tower can be assembled to a maximum of 7 light modules or 6 light modules and a sounder module. The electrical connection is made via an IP20 touch-proof connector for total safety. All modules can be assembled and disassembled easily without tools or the need to disconnect the power supply. These signal towers are quick to install and provide a solution for all signalling needs.
Features and Benefits
• Supply voltage is 24VAC/DC, 110/240VAC
• Base diameter: 70mm
• Operating temperature ranges between -30°C and 50°C
• Body material is PC
• Current consumption: 450mA/200mA, 100mA/50mA
• Ring mount
• Base diameter: 70mm
• Operating temperature ranges between -30°C and 50°C
• Body material is PC
• Current consumption: 450mA/200mA, 100mA/50mA
• Ring mount
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• IP66 rated
• CE certified
• CE certified
