Eaton Terminal unit, 24 V, 120 V, 240 V, AC, DC, IP66

Subtotal (1 unit)*

€66.47

(exc. VAT)

€81.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 15 December 2025
  • Plus 6 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.47

*price indicative

RS Stock No.:
818-3737
Mfr. Part No.:
171297 SL4-PIB-100
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Component Type

Termination Base with Tube & Foot

Current Type

AC, DC

Supply Voltage

24 V, 120 V, 240 V

Height

88.9mm

Base Diameter

40 mm, 43 mm

IP Rating

IP66

Maximum Temperature

+60°C

Minimum Temperature

-30°C

RoHS Status: Exempt

COO (Country of Origin):
AT

Eaton SL4 Modular Signal Towers


The Eaton SL4 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100 dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water.
The SL4 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.

Features and Benefits


• Red, yellow, green, blue, clear and orange (amber) colours available for the international market
• Lighting variants include continuous light, flashing light, strobe light and variable strobe light
• LEDs and high performance LEDs for greater brightness
• Acoustic modules with up to 8 different signals and adjustable volume levels for optimal adaptation to any ambient conditions
• High performance LEDs for extra brightness
• IP66 rated for protection against strong jets of water from any direction
• Modules can be changed easily with a simple twist
• Bayonet fitting for quick and easy mounting and dismantling
• Transport cover for cables and connections
• Available in 24 V, 120 V and 230 V versions
• Slim design is ideal for installations with limited space

Standards

IEC/EN 60947-5-1.

Eaton Terminal Unit, 24 V AC/DC, 100 mm Length - SL4 Series - SL4-PIB-100


Make your factory floors and industrial setups safer using this beacon light terminal base unit from Eaton. You can mount the unit over machines and moving equipment to signal system availability and monitor the status of key processes. This unit features spring-loaded terminals, so it's simple to wire without the need for any special tools. All you need to do is push the cable into the slots for a secure fit. The unit has an IP (ingress protection) 66 rating, meaning it's dust-tight and waterproof. This makes it suitable for use in demanding indoor and outdoor environments.

• Wide operating temperature range of -30°C to +60°C for use in harsh industrial settings
• Simplified twist-and-lock assembly of lights and alarms
• Slim 40 mm diameter base is ideal for areas where space is limited

How many signal elements can I stack on this base unit?


For increased versatility, you can stack up to five signal elements on this stacklight base module.

How do I mount this base unit?


This base unit is designed for horizontal mounting. As the mounting adapter uses a bayonet fitting, it's easy to install as you only need to connect electrical wiring once.

Note

Eaton formerly known as Moeller

Related links