RS PRO Red Steady, Flashing Effect Beacon Unit, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 190-2840
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€103.84
(exc. VAT)
€127.72
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.84 |
*price indicative
- RS Stock No.:
- 190-2840
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Steady, Flashing | |
| Current Consumption | 110mA | |
| Mount Type | Base | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 50mm | |
| IP Rating | IP66 | |
| Base Diameter | 55mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Steady, Flashing | ||
Current Consumption 110mA | ||
Mount Type Base | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 50mm | ||
IP Rating IP66 | ||
Base Diameter 55mm | ||
Hazardous Area Certification No | ||
Housing Colour Red | ||
- COO (Country of Origin):
- IT
RS PRO Light Module
The RS PRO 50mm red light module has a steady and flashing light effect. This signal tower can be assembled to a maximum of five light modules or four light modules and a sounder module. The electrical connection is made through an IP20 touch-proof connector creating an electrical contact in total safety. All these modules can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. These signal towers are quick to install and it provides a solution for all your signalling needs. This modules light output can be set to steady or flashing via an internal jumper link.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Features and Benefits
• Supply voltage is 24VAC/DC
• PC material
• Base diameter: 55mm
• Lamp included
• Ergonomically design
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• IP20 rated
• IP66 rated
• CE certified
• CEI 60068-2-6 SINE
Related links
- RS PRO Yellow Steady LED Bulb 24V ac/dc IP66
- Werma KombiSIGN 40 Series White Steady LED Bulb 24V ac/dc IP66
- RS PRO Amber Steady LED Bulb 24V ac/dc IP66
- RS PRO Blue Steady LED Bulb 24V ac/dc IP66
- RS PRO Green Steady LED Bulb 24V ac/dc IP66
- RS PRO Clear Steady LED Bulb 24V ac/dc IP66
- RS PRO Red Steady LED Bulb 240V ac IP66
- RS PRO Red Steady LED Bulb 110V ac IP66
