RS PRO Clear Steady, Flashing Effect Beacon Unit, LED Bulb 24V ac/dc, AC/DC, IP66

Subtotal (1 unit)*

€106.60

(exc. VAT)

€131.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€106.60

*price indicative

RS Stock No.:
190-2897
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Beacon Unit

Component Type

Beacon

Multifunction

Yes

Current Type

AC/DC

Light Effect

Steady, Flashing

Current Consumption

110mA

Mount Type

Base

Lens Colour

Clear

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Cable

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Height

59mm

Hazardous Area Certification

No

IP Rating

IP66

Base Diameter

75mm

Housing Colour

Clear

COO (Country of Origin):
IT

RS PRO Light Module


The RS PRO 70mm clear LED multi-effect light module has a flashing and steady lighting effect. This signal tower can be assembled to a maximum of five light modules or four light modules and a sounder module. The electrical connection is made through an IP20 touch-proof connector creating an electrical contact in total safety. All these modules can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. These signal towers are quick to install and it provides a solution for all your signalling needs. The Multi-function light output, Single Flash, Double Flash, Triple Flash or Steady light output is selectable via internal DIP switch.

Note:

Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.

Features and Benefits


• Supply voltage is 24VAC/DC

• PC material

• Height is 59mm

• Base diameter is 75mm

• Operating temperature ranges between -30°C and 50°C

Applications


• Aviation

• Factories

• Manufacturing units

• Process

• Broadcasting

• Process monitoring and automation

Certifications


• CE approval

• IP66 rated

Related links