RS PRO Blue Steady Effect Steady Light Element, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 190-2872
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€89.41
(exc. VAT)
€109.97
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.41 |
*price indicative
- RS Stock No.:
- 190-2872
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Steady Light Element | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Current Consumption | 110mA | |
| Mount Type | Base | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 59mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Base Diameter | 75mm | |
| IP Rating | IP66 | |
| Housing Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Steady Light Element | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Current Consumption 110mA | ||
Mount Type Base | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 59mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Base Diameter 75mm | ||
IP Rating IP66 | ||
Housing Colour Blue | ||
- COO (Country of Origin):
- IT
RS PRO 70MM Blue Steady Light Module 24VAC/DC
The RS PRO blue 70mm LED light module has a steady lightning effect. It provides signalling solutions for various kinds of control and automation applications. This lighting tower offers safety, productivity, quick installation and rapid mounting features for all your signalling needs. The prewiring enables easy selection of colours (or functions) and allows you to change the signal output of the individual coloured modules. The electrical connection is made via a touch-proof connector creating an electrical contact in total safety. It is available in a wide range of mounting accessories, which include wall mounting brackets and extension poles. Its light output can be set to steady or flashing via an internal jumper link.
Additional colours and acoustic sound modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and the need to disconnect the power supply.
Features and Benefits
• Supply voltage is 24VAC/VDC
• PC material
• Height is 59mm
• Base diameter is 75mm
• Operating temperature ranges between -30°C and 50°C
• Blue lens colour
Applications
• Aviation
• Factories
• Manufacturing units
• Broadcasting
• Process monitoring and automation
Certifications
• CE approval
• IP66 rated
Related links
- Phoenix Contact Blue Steady Effect Steady Light Element AC/DC, IP65
- Siemens 8WD42 Series Blue Steady Effect Steady Light Element AC/DC, IP65
- RS PRO Blue Steady Effect Steady Light Element AC, IP66
- RS PRO Blue Steady Effect Steady Light Element AC, IP66
- RS PRO Red Steady Effect Steady Light Element AC/DC, IP66
- RS PRO Green Steady Effect Steady Light Element AC/DC, IP66
- RS PRO Yellow Steady Effect Steady Light Element AC/DC, IP66
- RS PRO Clear Steady Effect Steady Light Element AC/DC, IP66
