RS PRO Blue Steady Effect Steady Light Element, 110 V ac, LED Bulb, AC, IP66
- RS Stock No.:
- 190-2878
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€93.43
(exc. VAT)
€114.92
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.43 |
*price indicative
- RS Stock No.:
- 190-2878
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Component Type | Beacon | |
| Current Type | AC | |
| Light Effect | Steady | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 110 V ac | |
| Height | 59mm | |
| Base Diameter | 75mm | |
| IP Rating | IP66 | |
| Minimum Temperature | -30°C | |
| Housing Colour | Blue | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Beacon | ||
Current Type AC | ||
Light Effect Steady | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 110 V ac | ||
Height 59mm | ||
Base Diameter 75mm | ||
IP Rating IP66 | ||
Minimum Temperature -30°C | ||
Housing Colour Blue | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- IT
RS PRO 70MM Blue Steady Light Module 110VAC
The RS PRO blue 70mm LED light module has a steady lightning effect. It provides signalling solutions for various kinds of control and automation applications. This lighting tower offers safety, productivity, quick installation and rapid mounting features for all your signalling needs. The prewiring enables easy selection of colours (or functions) and allows you to change the signal output of the individual coloured modules. The electrical connection is made via a touch-proof connector creating an electrical contact in total safety. It is available in a wide range of mounting accessories, which includes the wall mounting brackets and extension poles. Its light output can be set to steady or flashing via an internal jumper link.
Additional colours and acoustic sound modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and the need to disconnect the power supply.
Additional colours and acoustic sound modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and the need to disconnect the power supply.
Features and Benefits
• Supply voltage is 110VAC
• PC material
• Height is 59mm
• Base diameter is 75mm
• Operating temperature ranges between -30°C and 50°C
• PC material
• Height is 59mm
• Base diameter is 75mm
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Broadcasting
• Process monitoring and automation
• Factories
• Manufacturing units
• Broadcasting
• Process monitoring and automation
Certifications
• CE approval
• IP66 rated
• IP66 rated
Related links
- RS PRO Blue Steady Effect Steady Light Element LED Bulb IP66
- RS PRO Green Steady Effect Steady Light Element LED Bulb IP66
- RS PRO Amber Steady Effect Steady Light Element LED Bulb IP66
- RS PRO Red Steady Effect Steady Light Element LED Bulb IP66
- RS PRO Clear Steady Effect Steady Light Element LED Bulb IP66
- RS PRO Yellow Steady Effect Steady Light Element LED Bulb IP66
- RS PRO Blue Steady Effect Steady Light Element LED Bulb DC, IP66
- Phoenix Contact Blue Steady Effect Steady Light Element LED Bulb, AC/DC
