RS PRO Clear Steady Effect Steady Light Element, LED Bulb 110V ac, AC, IP66
- RS Stock No.:
- 190-2883
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€94.36
(exc. VAT)
€116.06
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.36 |
*price indicative
- RS Stock No.:
- 190-2883
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Steady Light Element | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC | |
| Current Consumption | 110mA | |
| Light Effect | Steady | |
| Mount Type | Base | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 110V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 59mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Base Diameter | 75mm | |
| IP Rating | IP66 | |
| Housing Colour | Clear | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Steady Light Element | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC | ||
Current Consumption 110mA | ||
Light Effect Steady | ||
Mount Type Base | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 110V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 59mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Base Diameter 75mm | ||
IP Rating IP66 | ||
Housing Colour Clear | ||
- COO (Country of Origin):
- IT
RS PRO Light Module
The RS PRO 70mm clear LED module has a steady light effect. It provides signalling solutions for various kinds of control and automation applications. This signal tower can be assembled to a maximum of five light modules or four light modules and a sounder module. The electrical connection is made through an IP20 touch-proof connector creating an electrical contact in total safety. All these modules can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. These signal towers are quick to install and it provides a solution for all your signalling needs. Additional LED modules or the sounder module can then be plugged into this module.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles. This module's light output is continuous/steady
Features and Benefits
• Supply voltage is 110VAC
• PC material
• Height is 59mm
• Base diameter is 75mm
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CE approval
• IP66 rated
Related links
- RS PRO Clear Steady Effect Steady Light Element AC, IP66
- RS PRO Clear Steady Effect Steady Light Element AC/DC, IP66
- RS PRO Amber Steady Effect Steady Light Element AC, IP66
- RS PRO Blue Steady Effect Steady Light Element AC, IP66
- RS PRO Green Steady Effect Steady Light Element AC, IP66
- RS PRO Red Steady Effect Steady Light Element AC, IP66
- RS PRO Yellow Steady Effect Steady Light Element AC, IP66
- Siemens 8WD42 Series Clear Steady Effect Steady Light Element AC/DC, IP65
