Patlite LR6 Series Green Steady Effect Light Module, LED Bulb 24V dc, AC/DC, IP65
- RS Stock No.:
- 200-8556
- Distrelec Article No.:
- 303-15-316
- Mfr. Part No.:
- LR6-E-G
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€32.09
(exc. VAT)
€39.47
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.09 |
*price indicative
- RS Stock No.:
- 200-8556
- Distrelec Article No.:
- 303-15-316
- Mfr. Part No.:
- LR6-E-G
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LR6 | |
| Product Type | Light Module | |
| Minimum Sound Level | 85dB | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Direct | |
| Sounder Type | No Sounder Component | |
| Current Consumption | 250mA | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Terminal Type | Plug-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 88dB | |
| Maximum Operating Temperature | 50°C | |
| Height | 151mm | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 60mm | |
| Housing Colour | Green | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LR6 | ||
Product Type Light Module | ||
Minimum Sound Level 85dB | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Direct | ||
Sounder Type No Sounder Component | ||
Current Consumption 250mA | ||
Light Effect Steady | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Terminal Type Plug-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 88dB | ||
Maximum Operating Temperature 50°C | ||
Height 151mm | ||
Standards/Approvals CSA, UL | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 60mm | ||
Housing Colour Green | ||
- COO (Country of Origin):
- ID
The Patlite LR series is fully modular signal tower. Traditional beacon towers typically require additional threaded shafts or tools to change the LED units. In contrast, Patlite simple Twist & Lock system makes it easy to adjust the colour order - a new LED module or Buzzer unit can be implemented quickly. Both the multicolour LED and the clear LED units are available in various diameters. The coloured LEDs are available with a diameter of 40, 50, 60 and 70 mm. The Buzzer of the LR Series is completely closed and offers with up to 90 dB a loud and omnidirectional sound. With a protection rating of IP65 and NEMA Type 4X, the LR Series is also suitable for use in areas with splash water and dust.
Green LED module
Diameter of module: 60 mm
Simple Twist & Lock system to install the LED module on beacon tower
Light effect: Permanent/ Flashing
Related links
- Patlite LR6 Series Blue Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series Red Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series White Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series Amber Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series Green Light Module DC, IP65
- Patlite LR5 Series Green Steady Effect Light Module DC, IP65
- Patlite LR7 Series Green Steady Effect Light Module IP65
- Patlite LR6 Series Clear Multi Strobe Effect Light Module DC, IP65
