Patlite LR6 Series Clear Multi Strobe Effect Light Module, LED Bulb 24V, DC, IP65
- RS Stock No.:
- 288-1112
- Distrelec Article No.:
- 303-15-314
- Mfr. Part No.:
- LR6-E-BZ
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€42.77
(exc. VAT)
€52.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €42.77 |
*price indicative
- RS Stock No.:
- 288-1112
- Distrelec Article No.:
- 303-15-314
- Mfr. Part No.:
- LR6-E-BZ
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Light Module | |
| Series | LR6 | |
| Component Type | LED Module | |
| Multifunction | Yes | |
| Current Type | DC | |
| Light Effect | Multi Strobe | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Directive | |
| Height | 50mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 60mm | |
| Housing Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Light Module | ||
Series LR6 | ||
Component Type LED Module | ||
Multifunction Yes | ||
Current Type DC | ||
Light Effect Multi Strobe | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Directive | ||
Height 50mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 60mm | ||
Housing Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Patlite Signal Tower with LR6 and Blue LED module and Clear lens and Non cancellable and non returnable.
Twist and Lock mechanism
RoHS certified
Related links
- Patlite LR6 Series Blue Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series Red Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series White Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series Amber Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series Green Steady Effect Light Module AC/DC, IP65
- Patlite LR5 Series Clear Steady Effect Light Module DC, IP65
- Patlite LR6 Series Clear Light Module DC, IP65
- Patlite LR6 Series White Light Module DC, IP65
