Patlite LR6 Series White Steady Effect Mounting Base with Tube, LED Bulb 24V dc, DC, IP65

Subtotal (1 unit)*

€87.00

(exc. VAT)

€107.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.00

*price indicative

RS Stock No.:
200-8562
Distrelec Article No.:
303-17-592
Mfr. Part No.:
LR6-02LJNU
Manufacturer:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Series

LR6

Product Type

Mounting Base with Tube

Minimum Sound Level

85dB

Multifunction

Yes

Current Type

DC

Mount Type

Direct

Sounder Type

Buzzer

Current Consumption

250mA

Light Effect

Steady

Lens Colour

White

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Maximum Sound Level

88dB

Height

151mm

Standards/Approvals

CSA, UL

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

60mm

Housing Colour

White

COO (Country of Origin):
JP
The Patlite LR series is fully modular signal tower. Traditional beacon towers typically require additional threaded shafts or tools to change the LED units. In contrast, Patlite simple Twist & Lock system makes it easy to adjust the colour order - a new LED module or Buzzer unit can be implemented quickly. Both the multicolour LED and the clear LED units are available in various diameters. The coloured LEDs are available with a diameter of 40, 50, 60 and 70 mm. The Buzzer of the LR Series is completely closed and offers with up to 90 dB a loud and omnidirectional sound. With a protection rating of IP65 and NEMA Type 4X, the LR Series is also suitable for use in areas with splash water and dust.

Module in Silver

Diameter: 60 mm

Mounting: Pole Mount with Lbracket and cable

Simple Twist & Lock system to install the LED modules and Buzzer module on the body unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy