Siemens 8WD42 Series Green Flashing Effect Flashing Light Element, LED Bulb 24V, DC, IP65
- RS Stock No.:
- 211-0105
- Mfr. Part No.:
- 8WD4220-0CC
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€217.75
(exc. VAT)
€267.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.75 |
*price indicative
- RS Stock No.:
- 211-0105
- Mfr. Part No.:
- 8WD4220-0CC
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 8WD42 | |
| Product Type | Flashing Light Element | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | DC | |
| Current Consumption | 15mA | |
| Light Effect | Flashing | |
| Mount Type | Base | |
| Lens Colour | Green | |
| Lamp Included | No | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EAC, CE | |
| Height | 65.5mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 8WD42 | ||
Product Type Flashing Light Element | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type DC | ||
Current Consumption 15mA | ||
Light Effect Flashing | ||
Mount Type Base | ||
Lens Colour Green | ||
Lamp Included No | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EAC, CE | ||
Height 65.5mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour White | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS green single-flash light element has diameter 50 mm. It has integrated flashing light electronics hence additional filament lamp or LED is not required. It operates on 24 VDC.
Modules that can be flexibly combined: Can be stacked up
to 4 high (for 8WD42)
Simple connection and fast lamp change using a mechanically
and electrically secure and vibration-proof bayonet
catch
Communications-capable via an AS-Interface connection
LEDs with an exceptionally long life
Extremely resistant to shock and vibration
Customizable options: continuous, blinking and flashing
light, buzzers, sirens and LED elements
Related links
- Siemens 8WD42 Series Green Flashing Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD42 Series Yellow Flashing Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD42 Series Red Flashing Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD42 Series Green Steady Effect Steady Light Element AC/DC, IP65
- Siemens 8WD4 Series Green Flashing Effect Flashing Light Element AC, IP65
- Siemens 8WD42 Series Blue Steady Effect Steady Light Element AC/DC, IP65
- Siemens 8WD42 Series Clear Steady Effect Steady Light Element AC/DC, IP65
- Siemens 8WD42 Series Yellow Steady Effect Flashing Light Element AC/DC, IP54
