Siemens 8WD42 Series Red Flashing Effect Flashing Light Element, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 211-0108
- Mfr. Part No.:
- 8WD4220-5BB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€115.78
(exc. VAT)
€142.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.78 |
*price indicative
- RS Stock No.:
- 211-0108
- Mfr. Part No.:
- 8WD4220-5BB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Flashing Light Element | |
| Series | 8WD42 | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 15mA | |
| Mount Type | Base | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, EAC | |
| Height | 65.5mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Flashing Light Element | ||
Series 8WD42 | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 15mA | ||
Mount Type Base | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Lamp Included No | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, EAC | ||
Height 65.5mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour White | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS red flashlight element has diameter 50 mm. It has integrated flashing light electronics hence additional filament lamp or LED is not required. It operates on 24 V AC/DC.
Modules that can be flexibly combined: Can be stacked up
to 4 high (for 8WD42)
Simple connection and fast lamp change using a mechanically
and electrically secure and vibration-proof bayonet
catch
Communications-capable via an AS-Interface connection
LEDs with an exceptionally long life
Extremely resistant to shock and vibration
Customizable options: continuous, blinking and flashing
light, buzzers, sirens and LED elements
Related links
- Siemens 8WD42 Series Red Flashing Effect Flashing Light Element AC, IP65
- Siemens 8WD42 Series Yellow Flashing Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD42 Series Green Flashing Effect Flashing Light Element DC, IP65
- Siemens 8WD42 Series Green Flashing Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD42 Series Blue Steady Effect Steady Light Element AC/DC, IP65
- Siemens 8WD42 Series Clear Steady Effect Steady Light Element AC/DC, IP65
- Siemens 8WD42 Series Green Steady Effect Steady Light Element AC/DC, IP65
- Siemens 8WD42 Series Yellow Steady Effect Flashing Light Element AC/DC, IP54
