Siemens 8WD42 Series Buzzer, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 211-0106
- Mfr. Part No.:
- 8WD4220-0FA
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€91.24
(exc. VAT)
€112.23
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.24 |
*price indicative
- RS Stock No.:
- 211-0106
- Mfr. Part No.:
- 8WD4220-0FA
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 8WD42 | |
| Product Type | Buzzer | |
| Component Type | Buzzer Element | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 15mA | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Sound Level | 85dB | |
| Maximum Operating Temperature | 50°C | |
| Height | 65.5mm | |
| Standards/Approvals | CE, EAC | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 8WD42 | ||
Product Type Buzzer | ||
Component Type Buzzer Element | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 15mA | ||
Lamp Included No | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Sound Level 85dB | ||
Maximum Operating Temperature 50°C | ||
Height 65.5mm | ||
Standards/Approvals CE, EAC | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour White | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS Buzzer element 85 dB tone type has pulsating or continuous tone that can be selected using a wire jumper.
Adjustable tone and volume of acoustic element
Relative positive tolerance of the operating voltage 10 %
Relative negative tolerance of the operating voltage -10 %
Consumed current maximum 30 mA
Type of acoustic signal continuous tone / pulse tone
Loudness level 85 dB
Service life of acoustic signal device 5 000 h
Tone frequency 2.5 kHz
Related links
- Siemens 8WD42 Series Buzzer AC, IP65
- Siemens 8WD4420 Series Buzzer AC/DC, IP65
- Siemens 8WD42 Series Yellow Flashing Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD42 Series Red Flashing Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD42 Series Blue Steady Effect Steady Light Element AC/DC, IP65
- Siemens 8WD42 Series Clear Steady Effect Steady Light Element AC/DC, IP65
- Siemens 8WD42 Series Green Steady Effect Steady Light Element AC/DC, IP65
- Siemens 8WD42 Series Green Flashing Effect Flashing Light Element AC/DC, IP65
