Siemens 8WD44 Series Green Lamp for Use with 8DW42 / 8WD44 Signaling Columns, 230 V, LED Bulb, AC
- RS Stock No.:
- 211-0125
- Mfr. Part No.:
- 8WD4458-6XB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€55.39
(exc. VAT)
€68.13
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.39 |
*price indicative
- RS Stock No.:
- 211-0125
- Mfr. Part No.:
- 8WD4458-6XB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS 8WD4 | |
| Series | 8WD44 | |
| Component Type | Alarm Sounder Light Bulb | |
| Current Type | AC | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Supply Voltage | 230 V | |
| For Use With | 8DW42 / 8WD44 Signaling Columns | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS 8WD4 | ||
Series 8WD44 | ||
Component Type Alarm Sounder Light Bulb | ||
Current Type AC | ||
Lens Colour Green | ||
Bulb Type LED | ||
Supply Voltage 230 V | ||
For Use With 8DW42 / 8WD44 Signaling Columns | ||
- COO (Country of Origin):
- RO
The Siemens SIRIUS red LED accessory for signalling columns with base 15d and diameters 50 mm and 70 mm. it operates on 230 V AC.
Modules that can be flexibly combined: Can be stacked up to 4 high (for 8WD42)
5 to 10 elements (for 8WD44)
Simple connection and fast lamp change using a mechanically
and electrically secure and vibration-proof bayonet catch
Communications-capable via an AS-Interface connection
LEDs with an exceptionally long life
Extremely resistant to shock and vibration
50 mm and 70 mm diameters
Adjustable tone and volume of acoustic element
Customizable options: continuous, blinking and flashing light, buzzers, sirens and LED elements
Simple connection and fast lamp change using a mechanically
and electrically secure and vibration-proof bayonet catch
Communications-capable via an AS-Interface connection
LEDs with an exceptionally long life
Extremely resistant to shock and vibration
50 mm and 70 mm diameters
Adjustable tone and volume of acoustic element
Customizable options: continuous, blinking and flashing light, buzzers, sirens and LED elements
Related links
- Siemens 8WD44 Series Green Lamp for Use with 8DW42 / 8WD44 Signaling Columns LED Bulb, AC
- Siemens 8WD44 Series LED Bulb for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD44 Series Lamp for Use with 8DW42 / 8WD44 Signaling Columns AC
- Siemens 8WD44 Series Green Base Unit for Use with 8WD42 / 8WD44 Signaling Columns LED Bulb, IP65
- Siemens 8WD44 Series Incandescent Bulb for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD4428 Series Yellow LED Bulb for Use with 8WD42 / 8WD44 Signaling Columns LED Bulb, AC/DC
- Siemens 8WD44 Series Support Tube for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD44 Series Extension Tube for Use with 8WD42 / 8WD44 Signaling Columns
