Schneider Electric Harmony XVBC Series Green Steady Effect Beacon Unit, LED Bulb 120V ac, AC, IP65
- RS Stock No.:
- 211-1008
- Mfr. Part No.:
- XVBC2G3
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-1008
- Mfr. Part No.:
- XVBC2G3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVBC | |
| Product Type | Beacon Unit | |
| Component Type | Indicator Bank | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 17mA | |
| Light Effect | Steady | |
| Mount Type | Base | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 63mm | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVBC | ||
Product Type Beacon Unit | ||
Component Type Indicator Bank | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 17mA | ||
Light Effect Steady | ||
Mount Type Base | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Height 63mm | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider has illuminated unit for modular tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has integral green LED. The supply voltage for the illuminated unite is 120 V ac.
IP degree of protection is IP65
Ambient air temperature for storage -40 to 70 °C
Related links
- Schneider Electric Harmony XVBC Series Yellow Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Amber Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Blue Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Amber Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Red Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Yellow Steady Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVBC Series Green Flashing Effect Beacon Unit AC, IP65
