Schneider Electric Harmony XVBC Series Yellow Steady Effect Beacon Unit, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 211-1007
- Mfr. Part No.:
- XVBC2B8D
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€104.30
(exc. VAT)
€128.29
(inc. VAT)
- RS Stock No.:
- 211-1007
- Mfr. Part No.:
- XVBC2B8D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon Unit | |
| Series | Harmony XVBC | |
| Component Type | Indicator Bank | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 17mA | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 63mm | |
| Standards/Approvals | IEC | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon Unit | ||
Series Harmony XVBC | ||
Component Type Indicator Bank | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 17mA | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Height 63mm | ||
Standards/Approvals IEC | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric has illuminated unit with light diffuser. The material used for the indicator bank is polycarbonate. This illuminated unit with light diffuser has integral yellow LED. The supply voltage of the indicator bank is 24V.
IP degree of protection is IP65
Ambient air temperature for storage -40 to 70 °C
Related links
- Schneider Electric Harmony XVBC Series Yellow Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVBC Series Blue Steady Effect Beacon Unit LED Bulb 24V AC/DC,
- Schneider Electric Harmony XVB Series Yellow Steady Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVBC Series Clear Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVBC Series Amber Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Blue Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Green Steady Effect Beacon Unit AC, IP65

