Better World
Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit, 24 V, LED Bulb, AC, DC
- RS Stock No.:
- 211-1018
- Mfr. Part No.:
- XVBC5B8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€235.47
(exc. VAT)
€289.63
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.47 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-1018
- Mfr. Part No.:
- XVBC5B8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Harmony | |
| Series | Harmony XVBC | |
| Component Type | Indicator Bank | |
| Current Type | AC, DC | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Supply Voltage | 24 V | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Harmony | ||
Series Harmony XVBC | ||
Component Type Indicator Bank | ||
Current Type AC, DC | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Supply Voltage 24 V | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider has illuminated unit for modular tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has integral yellow LED. The supply voltage for the illuminated unite is 24 V.
IP degree of protection is IP65
Ambient air temperature for operation -25 to 50 °C
Ambient air temperature for operation -25 to 50 °C
Related links
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit LED Bulb, AC
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit LED Bulb, AC
- Schneider Electric Harmony XVBC Series Clear Flashing Effect Beacon Unit LED Bulb DC
- Schneider Electric Harmony XVBC Series Yellow Steady Effect Beacon Unit LED Bulb DC
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit AC
- Schneider Electric Harmony XVBL Series Yellow Flashing Effect Beacon Unit LED Bulb DC
- Schneider Electric Harmony XVBC Series Blue Steady Effect Beacon Unit LED Bulb DC
- Schneider Electric Harmony XVBC Series Green Flashing Effect Beacon Unit LED Bulb, AC
